
This SPST DPST panel mount switch from Omron features a DC rated voltage of 24V and a current rating of 10A. It has a contact current rating of 10mA and a maximum operating temperature of 70°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles, and is available in a resin and polycarbonate body with a lead-free termination. It meets IP65, water resistant, and dust tight ratings, and is approved for use in UL and CE environments.
Sign in to ask questions about the Omron A22MG11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22MG11M technical specifications.
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22MG11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
