
The A22MR02M is a red illuminated on-mom DPST switch from Omron with a current rating of 10A and a maximum operating temperature of 70°C. It has a DC rated voltage of 24V and a maximum voltage rating of 380V DC. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is available in a panel mount configuration with a straight orientation and a screw termination. The switch is lead free and has an IP65 rating for water resistance and dust tightness.
Sign in to ask questions about the Omron A22MR02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22MR02M technical specifications.
| Actuator Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22MR02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.