
Omron A22MY technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22MY to view detailed technical specifications.
No datasheet is available for this part.