Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
A22N-PE190
Datasheet
Omron
A22N-PE190
End of Life
SWITCH NAMEPLATE E-STOP 60MM
Electromechanical
Switches
Electromechanical
Switches
Accessories
SWITCH NAMEPLATE E-STOP 60MM
Current Rating
10A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Package Quantity
1
Series
A22
Voltage Rating (AC)
440V
DC Rated Voltage
380V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account