Switch Access Nameplate Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A22N-PS44 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
No datasheet is available for this part.