The A22NK-3RB-01DA-G101 is a DPST key selector switch with a flat key style and 45° angle of throw. It features a panel mount termination style and a mechanical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Key Selector Switch |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Key Style | Flat Key |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |