Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Omron A22NL-BGM-TGA-G101-GC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NL-BGM-TGA-G101-GC to view detailed technical specifications.
No datasheet is available for this part.