This Omron switch features a DPST configuration with a round button actuator and a screw termination style. It has a maximum current rating of 10 amps at 120VAC and a maximum AC voltage rating of 440V. The switch is designed for panel mounting and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 55 degrees Celsius.
Omron A22NL-BGM-TRA-G202-RC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NL-BGM-TRA-G202-RC to view detailed technical specifications.
No datasheet is available for this part.