Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Alternate Contact Panel Mount Screw
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |