This Omron panel mount switch features a round button actuator and a SPST configuration with a maximum current rating of 10A at 120VAC. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 240V. The switch is designed for panel mounting with a screw termination style and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2011/65/EU |