The Omron A22NN-BNM-NWA-G202-NN is a DPST pushbutton switch with a flat round button actuator. It has a maximum current rating of 10 amps at 120VAC and a maximum AC voltage rating of 440V. The switch is designed for panel mount applications and has a termination style of screw. It can operate within a temperature range of -25°C to 70°C and has an electrical life of 500,000 cycles.
Omron A22NN-BNM-NWA-G202-NN technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NN-BNM-NWA-G202-NN to view detailed technical specifications.
No datasheet is available for this part.