This Omron A22NN-RNM-NGA-G002-NN is a SPST panel mount switch with a flat round button actuator. It has a maximum current rating of 10 amps at 120VAC and a maximum AC voltage rating of 440V. The switch is designed for panel mounting with a screw termination style and can operate in temperatures ranging from -25 to 70 degrees Celsius. With an electrical life of 500,000 cycles, this switch is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron A22NN-RNM-NGA-G002-NN technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |