The Omron A22NN-RPM-NGA-G100-NN is a SPST panel mount momentary contact switch with a maximum current rating of 10 amps at 120VAC. It has a maximum AC voltage rating of 440 volts and a maximum DC voltage rating of 240 volts. The switch features a round button actuator style and a screw termination style. It is designed for panel mounting and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 5000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |