This Omron A22NS-2BL-NAA-G101-NN is a DPST rotary switch with a lever actuator, offering 90° angle of throw and a mechanical life of 500,000 cycles. It has a panel mount design with a straight body orientation and a screw termination style. The switch operates within a temperature range of -25°C to 70°C. It is designed for use in applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |