Switch Selector N.O./N.C. DPST 90° Lever Screw 500000Cycles Panel Mount
Omron A22NS-2BL-NAA-G102-NN technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22NS-2BL-NAA-G102-NN to view detailed technical specifications.
No datasheet is available for this part.