This Omron A22NS-2BL-NRA-G002-NN switch features a single pole single throw configuration with a non-latching mechanism. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 operations. The switch is designed for panel mounting with a screw termination and a straight body orientation. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |