The Omron A22NS-2BL-NRA-G100-NN is a SPST normally open rotary selector switch with a 90° lever actuator. It features a mechanical life of 500,000 cycles and an electrical life of 500,000 operations. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |