This Omron A22NS-2ML-NAA-G102-NN DPST rotary selector switch features a 90° lever actuator and a panel mount design. It has a high electrical life of 500,000 operations and a mechanical life of 500,000 cycles. The switch is designed for use in environments with temperatures ranging from -25°C to 70°C. It is suitable for applications requiring a DPST configuration with normally open and normally closed positions.
Checking distributor stock and pricing after the page loads.
Omron A22NS-2ML-NAA-G102-NN technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.