The Omron A22NS-2ML-NRA-G202-NN is a DPST rotary selector switch with a lever actuator and 90° throw angle. It features a panel mount design and a straight body orientation. The switch has a high electrical life of 500,000 cycles and a mechanical life of 500,000 cycles. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22NS-2ML-NRA-G202-NN technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.