SPST selector switch featuring normally open (N.O.) contacts. Offers a 90° angle of throw with a lever actuator and screw termination. Designed for panel mounting with a straight body orientation, this switch boasts an impressive electrical and mechanical life of 500,000 cycles. Operating temperature range spans from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22NS-2RM-NBA-G100-NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NS-2RM-NBA-G100-NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.