This DPST rotary selector switch features a 45° lever actuator and a panel mount termination style. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is designed for operation between -25°C and 70°C. It is a panel mount device with a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22NS-3RB-NBA-G101-NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NS-3RB-NBA-G101-NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.