DPST selector switch featuring Normally Open (N.O.) contacts. Offers a 45° angle of throw with a lever actuator and screw termination. Designed for panel mounting with a straight body orientation, this switch boasts an electrical and mechanical life of 500,000 cycles. Operating temperature range is -25°C to 70°C.
Omron A22NS-3RM-NBA-G101-NN technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A22NS-3RM-NBA-G101-NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.