Switch Access Operation Unit Selector Switch
Checking distributor stock and pricing after the page loads.
Omron A22NZ-2BM-NAA technical specifications.
| Type | Operation Unit |
| Switch Type | Selector Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.