Omron A22NZ-3RB-01DA technical specifications.
| Type | Operation Unit |
| Switch Type | Key Selector Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22NZ-3RB-01DA to view detailed technical specifications.
No datasheet is available for this part.