Switch Access Locking Ring Push Button Switch
Omron A22NZ-A-50501 technical specifications.
| Type | Locking Ring |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.