Switch Access Lighting Unit Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A22NZ-T-E technical specifications.
| Type | Lighting Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.