Omron A22R-02M technical specifications.
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22R |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
