
The A22R-10M is a single-pole single-throw relay with a current rating of 10A and a voltage rating of 240V AC. It features a screw termination and a non-illuminated design. The relay is packaged in bulk quantities and is compliant with Reach SVHC regulations. It is part of the A22R series from Omron.
Omron A22R-10M technical specifications.
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22R |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
