Omron A22R-12AA technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lens Color | Blue |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22RL |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-12AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
