
The Omron A22R-12AG is a single 12V green illuminated screw terminal switch. It features a green illumination color and type, and is packaged in bulk quantities. The switch is part of the A22RL series and is compliant with Reach SVHC regulations, although the exact status is unknown. It has a voltage rating of 12V AC and is designed for use in various applications.
Omron A22R-12AG technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22RL |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-12AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
