Omron A22R-6AR technical specifications.
| Color | Red |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22RL |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R-6AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.