Omron A22R-FA-10A technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-FA-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
