
The Omron A22R-FB-01M is a round flush button switch with a current rating of 10A and an electrical life of 500000 cycles. It can operate within a temperature range of -20°C to 60°C and is rated for use in environments with IP65 protection against dust and water. The switch has a SPST throw configuration and is terminated with a screw. It is available in a bulk packaging and is part of the A22R series.
Omron A22R-FB-01M technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-FB-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
