Omron A22R-FB-A technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A22R |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-FB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
