
The Omron A22R-FG-11M is a round button flush switch with a contact current rating of 10A and a voltage rating of 120V AC. It is rated for 500,000 electrical cycles and 3,000,000 mechanical cycles. The switch is designed for panel mounting on the front and is available in a bulk packaging configuration. It is not RoHS compliant and is rated for operation between -20°C and 60°C.
Omron A22R-FG-11M technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-FG-11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
