
Switch Access Round Flat Operator Push Button Switch
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Color | Green |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
