
The Omron A22R-FW-10A is a round button flush switch rated for 10A and 500000 cycles of electrical life. It operates within a temperature range of -20°C to 60°C and is suitable for panel mounting. The switch is water resistant and dust tight, meeting IP65 ratings. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button, Flush |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
