
The Omron A22R-FY-10M is a round button flush switch with a current rating of 10A and a voltage rating of 120V AC. It features a mechanical life of 3 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 60°C and is compliant with IP65 standards for water resistance and dust tightness. It is available in a bulk packaging configuration and has a termination type of screw.
Sign in to ask questions about the Omron A22R-FY-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22R-FY-10M technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-FY-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
