
The Omron A22R-TR-M is a panel mount pushbutton switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is rated for IP65 and features a screw termination. The switch is available in bulk packaging and is not RoHS compliant.
Omron A22R-TR-M technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-TR-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
