
The A22R-TY-10A is a 10A SPST round button switch with a panel mount and IP65 rating for water resistance and dust tightness. It has an electrical life of 500,000 cycles and a mechanical life of 300,000 cycles. The switch operates within a temperature range of -20°C to 60°C and is rated for 120V AC. It is available in a bulk packaging quantity of 1 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
