Omron A22R6AG technical specifications.
| Color | Green |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22RL |
| Voltage | 6V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22R6AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.