
Keylock Switches Key Selector, Left SPST-NONC 2-Position
Checking distributor stock and pricing after the page loads.
Omron A22RK-2AL-11 technical specifications.
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A22RK |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
