
The Omron A22RK-2M-10 is a 2-position panel-mount keylock switch rated for 10A at 120V AC. It features an IP65 rating for dust and water resistance and a mechanical life of 300,000 cycles. The switch has a SPST throw configuration and is terminated with a screw. It is available in bulk packaging and is not RoHS compliant.
Omron A22RK-2M-10 technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Depth | 65.8mm |
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Length | 29.8mm |
| Mechanical Life | 300000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RK |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 36mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
