
Switch Access Round Operator Key Selector Switch
Omron A22RK-2ML technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A22RK |
| RoHS | Not Compliant |
No datasheet is available for this part.