
SPST keylock switch with maintained and momentary functions, featuring a 2-position, 90° index angle and a straight orientation. Rated for 10A at 240VAC/240VDC, with a 120VAC rating also specified. Offers a mechanical life of 300,000 cycles and an electrical life of 500,000 cycles. Panel mount design with screw terminals, IP65 rated, and UL approved. Operating temperature range from -20°C to 60°C.
Sign in to ask questions about the Omron A22RK-2ML-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22RK-2ML-10 technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Depth | 65.8mm |
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Length | 29.8mm |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 240V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RK |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RK-2ML-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
