Omron A22RK-3M technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A22RK |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RK-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
