Omron A22RK2AL10 technical specifications.
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | A22RK |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22RK2AL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
