
The A22RL-01M is a single-pole single-throw relay with a screw terminal connection and a maximum current rating of 10A. It is designed for use with AC voltages up to 240V and features an illuminated switch. The relay is packaged individually in bulk. Operating temperature range is not specified.
Omron A22RL-01M technical specifications.
| Color | White |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22RL |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22RL-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
