
This Omron A22RL-TG-24A-10A pushbutton switch features a round button actuator with green LED illumination and a current rating of 10A. It has a mechanical life of 300000 cycles and an electrical life of 500000 cycles. The switch is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is approved by UL and has an IP65 rating for water resistance and dust tightness.
Omron A22RL-TG-24A-10A technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RL-TG-24A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
