
This Omron A22RL-TG-24A-10M is a 24V rated, 10A current capable panel mount pushbutton switch with a round button and green LED illumination. It has a mechanical life of 3 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 50°C and is approved to UL standards. It is water resistant and dust tight to IP65 and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Approvals | UL |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
